
LT3472 - Boost and Inverting DC/DC Converter for CCD Bias; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT3472EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3472EDD technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3472EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
