
Dual output adjustable DC/DC controller IC featuring a boost topology. Operates from a 2.2V to 16V input, delivering up to 34V on one output and -34V on the second. Supports a maximum output current of 400mA, with individual outputs capable of 20mA and 50mA respectively. Housed in a compact 3mm x 3mm x 0.75mm DFN package.
Analog Devices LT3472EDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 20mA |
| Current - Output 2 | 50mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 34V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Voltage - Output 1 | 34V |
| Voltage - Output 2 | -34V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3472EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
