
The LT3472EDD#TR is a dual adjustable regulator from Analog Devices, featuring two outputs with a maximum voltage of 34V and an output current of 50mA. This device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free DFN package. The LT3472EDD#TR is not RoHS compliant and does not utilize a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3472EDD#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3472EDD#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3472EDD#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
