The LT3473AEDE is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 36V and an output current of 1.2A. The device is packaged in a DFN EP package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT3473AEDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3473AEDE technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3473AEDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.