
Adjustable DC/DC boost controller IC with 1.2A switch current capability. Features a maximum output voltage of 34V and a maximum output current of 1A. Operates from a minimum input voltage of 2.2V and is suitable for applications within a -40°C to 85°C temperature range. Packaged in a DFN form factor, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3473EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3473EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3473EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
