
The LT3474EFE is a 1-channel driver with a high level output current of 100uA. It operates between 4V and 36V and can withstand temperatures between -40°C and 85°C. The device is packaged in a SOP package type and is not RoHS compliant.
Analog Devices LT3474EFE technical specifications.
| Package/Case | SOP |
| High Level Output Current | 100uA |
| Low Level Output Current | 100uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Segments | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
