Analog Devices LT3474IFE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 100uA |
| Low Level Output Current | 100uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Segments | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.