
The LT3474IFE-1#PBF is a single-output LED driver with a maximum operating frequency of 2MHz. It can handle a maximum supply voltage of 36V and a minimum supply voltage of 4V. The device is packaged in a lead-free SOP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LT3474IFE-1#PBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3474IFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3474IFE-1#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 2MHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3474IFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
