
The LT3474IFE-1#TRPBF is a single output LED driver from Analog Devices, operating at frequencies up to 2MHz. It can supply up to 100uA of current at high and low levels. The device is designed to function within a temperature range of -40°C to 125°C and can handle supply voltages between 4V and 36V. The LT3474IFE-1#TRPBF is available in a SOP package, packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3474IFE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3474IFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2MHz |
| High Level Output Current | 100uA |
| Low Level Output Current | 100uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3474IFE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
