
High-efficiency LED driver IC with 1MHz switching frequency, capable of delivering up to 100µA of constant output current. Features a wide input voltage range from 4V to 36V, a single output, and operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3474IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3474IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2MHz |
| High Level Output Current | 100uA |
| Low Level Output Current | 100uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3474IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
