Quad-output LED driver IC featuring a 2MHz switching frequency and buck-boost topology. Delivers up to 1.5A output current per channel with a maximum output voltage of 36V. Operates from a 2.8V to 16V input voltage range and is housed in a QFN package. Suitable for applications requiring efficient LED illumination with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT3476EUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3476EUHF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 4 |
| Number of Segments | 8 |
| Output Current | 1.5A |
| Output Voltage | 36V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3476EUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
