The LT3476IUHF is an automotive-grade quad LED display driver from Analog Devices. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 2.8V and 16V. This device features a 38-pin QUAD terminal position and is packaged in the R-PQCC-N38 package type. The LT3476IUHF is designed for use in automotive applications and is compliant with automotive temperature grade specifications.
Analog Devices LT3476IUHF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N38 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.