The LT3476IUHF#PBF is a 4-channel buck-boost LED driver from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle input voltages between 2.8V and 16V and provides an output voltage of 36V. The device is packaged in a QFN package and is RoHS compliant. It features a topology suitable for buck-boost applications and has a maximum frequency of 2MHz.
Sign in to ask questions about the Analog Devices LT3476IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3476IUHF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 4 |
| Number of Segments | 8 |
| Output Voltage | 36V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3476IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.