
LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT3477EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3477EFE technical specifications.
| Package/Case | SOP |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 4 |
| RoHS Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3477EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
