
LED driver IC featuring a 3A output current and a 40V maximum output voltage. This buck-boost topology regulator operates with a 3.5MHz switching frequency, accepting input voltages from 2.3V to 25V. The component is housed in a 20-pin TSSOP package, measuring 6.6mm in length, 4.5mm in width, and 1.05mm in height. It supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3477EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3477EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 3.5MHz |
| Height | 1.05mm |
| High Level Output Current | 10uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Low Level Output Current | 10uA |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 3A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3477EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
