
High-efficiency LED driver IC featuring a 3.5MHz switching frequency and buck-boost topology. Supports a wide input voltage range from 2.3V to 25V, delivering consistent current with 10µA high and low level output current. Designed for 1 output and 4 segments, operating within a temperature range of -40°C to 85°C. Packaged in a 20-pin TSSOP for tape and reel distribution, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3477EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3477EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 3.5MHz |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3477EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
