The LT3477IFE is a 4-channel buck-boost DC/DC controller from Analog Devices, packaged in a HTSSOP. It operates over a supply voltage range of 2.5V to 25V and can handle temperatures up to 125°C. The device features high and low level output currents of 10uA. It is not RoHS compliant.
Analog Devices LT3477IFE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 4 |
| RoHS Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.