
The LT3477IFE#PBF is a single-channel buck-boost LED driver IC from Analog Devices. It operates at a frequency of 3.5MHz and can handle supply voltages between 2.5V and 25V. The device is packaged in a SOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3477IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3477IFE#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 3.5MHz |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3477IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
