LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT3477IUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3477IUF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.3V |
| RoHS Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3477IUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.