
The LT3477IUF#TRPBF is a Buck-Boost Power Management IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It features a high level output current of 10uA and a low level output current of 10uA. The device has a maximum supply voltage of 25V and a minimum supply voltage of 2.5V. It is available in a QFN EP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3477IUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3477IUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 3.5MHz |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3477IUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.