IC LED DISPLAY DRIVER, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Display Driver
Sign in to ask questions about the Analog Devices LT3478EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3478EFE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3478EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.