
LED driver IC with a 42V output voltage and 2.25MHz switching frequency. Features a 36V maximum supply voltage and 2.8V minimum supply voltage. Offers 40µA high and low level output current. Packaged in a 16-lead TSSOP for surface mounting, operating from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT3478EFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3478EFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.25MHz |
| High Level Output Current | 40uA |
| Lead Free | Lead Free |
| Low Level Output Current | 40uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3478EFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
