The LT3478IFE-1 is an automotive-grade LED display driver from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a 16-terminal package with a dual terminal position and a TSSOP-16 plastic package type. The device is designed to handle a supply voltage range of 2.8V to 36V and supports a single function. It is compliant with automotive temperature grade and is suitable for use in LED display applications.
Analog Devices LT3478IFE-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.