The LT3479EDE is an adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN-14 package. The device is not RoHS compliant and contains lead. It has a maximum output voltage of 42V and a maximum output current of 3A.
Sign in to ask questions about the Analog Devices LT3479EDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3479EDE technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.235V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3479EDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.