Adjustable 3A boost converter IC with a maximum output voltage of 42V. Features a 2.5V minimum input voltage and up to 89% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a DFN format, this component is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3479EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3479EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 89% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3479EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
