The LT3480EDD is a dual DC/DC controller from Analog Devices, featuring a 10-pin HVSON package. It operates over a temperature range of 0°C to 85°C, with an input voltage range of 3.6V to 36V. This device is designed for use in power management applications, with a single function and 10 terminals. The JEDEC package code is S-PDSO-N10, with a width and length of 3mm each.
Analog Devices LT3480EDD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.