
Adjustable DC/DC buck controller with a maximum output current of 2A. Features a wide input voltage range from 3.6V to 36V and an adjustable output voltage from 790mV up to 20V. This integrated circuit operates within a temperature range of -40°C to 85°C and is housed in a compact 3mm x 3mm x 0.75mm DFN package. The component is RoHS compliant and designed for single output applications.
Analog Devices LT3480EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
