
Adjustable positive buck DC/DC controller IC, capable of 2A output current. Features a wide input voltage range from 3.6V to 36V and an adjustable output voltage up to 20V. Operates efficiently across an extended temperature range of -40°C to 150°C. Packaged in a 10-MSOP configuration, this RoHS compliant component is designed for high-performance power management applications.
Sign in to ask questions about the Analog Devices LT3480HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3480HMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3480HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
