The LT3480HMSE#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 150°C and is available in a SOP package. This device is RoHS compliant and suitable for use in applications requiring adjustable output voltage. The LT3480HMSE#TRPBF can deliver up to 2A of output current and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3480HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3480HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3480HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
