
36V, 2A step-down switching regulator with adjustable output voltage from 790mV to 20V. Features a 2.4MHz switching frequency and a low 70µA quiescent current. Operates from a 3.6V to 36V input voltage range and supports a maximum output current of 2A. Housed in a compact 3mm x 3mm x 0.75mm DFN package, this RoHS compliant component is suitable for demanding power management applications.
Sign in to ask questions about the Analog Devices LT3480IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3480IDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3480IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
