
Adjustable DC/DC buck controller IC, capable of 2A output current and up to 20V output voltage. Features a single adjustable output and operates within a -40°C to 125°C temperature range. Packaged in a 10-pin DFN format, supplied on tape and reel, and is RoHS compliant. This component does not incorporate a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3480IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3480IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3480IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
