36V, 2A, 2.4MHz Step-Down Switching Regulator with 70µA Quiescent Current
Analog Devices LT3480MPMSE technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.