
Monolithic 38V, 2A, 2.4MHz step-down switching regulator in a compact MSOP package. Features adjustable output voltage from 790mV to 20V, with a maximum output current of 2A. Operates from a 3.6V to 36V input voltage range and supports a wide temperature range of -55°C to 150°C. This RoHS compliant component offers a single positive output configuration and is lead-free.
Sign in to ask questions about the Analog Devices LT3480MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3480MPMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3480MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
