
Single DC-DC step-down controller with adjustable output voltage up to 20V and 2A output current. Features a wide input voltage range from 3.6V to 36V. Operates within a temperature range of -40°C to 85°C. Packaged in a 10-pin DFN with tape and reel packaging, containing 2500 units. This RoHS compliant component offers a single output and does not utilize a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3481EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3481EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3481EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
