Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, PDSO10
Analog Devices LT3481EMSE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.