
Adjustable 2A DC/DC buck controller IC, featuring a 3.6V to 34V input voltage range and a 1.265V to 20V adjustable output voltage. This single-output regulator delivers up to 2A of output current. Packaged in a compact 10-MSOP with dimensions of 3mm x 3mm x 0.86mm, it operates across a -40°C to 85°C temperature range. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT3481EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3481EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.265V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3481EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
