Single DC-DC step-down converter, adjustable output voltage from 1.265V to 20V, capable of handling input voltages from 3.6V up to 34V. Features a single positive output configuration with a maximum output current of 2A. Operates within a temperature range of -40°C to 85°C. Packaged in a 10-pin MSOP (SOP) for tape and reel distribution, this RoHS compliant component is designed for automotive applications.
Sign in to ask questions about the Analog Devices LT3481EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3481EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.265V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3481EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
