
The LT3481HDD#PBF is a single-channel DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 150°C and is available in a DFN package. The device is RoHS compliant and not Reach SVHC compliant. It features an adjustable output voltage of up to 20V and a maximum output current of 2A. The LT3481HDD#PBF is suitable for use in applications requiring a high level of power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3481HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.265V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3481HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
