
Adjustable boost DC/DC controller and regulator IC in a QFN package. Features a 2.5V to 16V input voltage range, delivering up to 360mA output current with an adjustable output voltage up to 90V. Operates within a 0°C to 85°C temperature range and utilizes a non-synchronous boost topology. RoHS compliant.
Analog Devices LT3482EUD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 90V |
| Number of Outputs | 1 |
| Output Current | 360mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3482EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
