
Adjustable boost DC/DC controller and regulator, featuring a 2.5V to 16V input voltage range and a maximum output voltage of 90V. This integrated circuit delivers up to 280mA output current with a single output. Packaged in a QFN EP, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3482IUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 90V |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3482IUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
