The LT3483AEDC#TRMPBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. This device is RoHS compliant but does not meet Reach SVHC requirements. It is designed for use in power management applications.
Analog Devices LT3483AEDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
