The LT3483AEDC#TRPBF is a DC/DC controller from Analog Devices with a package type of DFN and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is RoHS compliant. The device has one output with a maximum current of 400mA and an adjustable output voltage of -38V. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT3483AEDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.