Adjustable negative output DC/DC controller and regulator, featuring a flyback and charge pump topology. Operates with input voltages from 2.5V to 16V, delivering an adjustable negative output voltage from -2.5V to -38V with up to 340mA output current. Housed in a DFN package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Supplied in tape and reel packaging with a quantity of 500 units.
Sign in to ask questions about the Analog Devices LT3483AIDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3483AIDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -38V |
| Min Output Voltage | -2.5V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 340mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3483AIDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.