The LT3483EDC#PBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of -38V and an output current of 230mA. The device is available in a surface mount DFN package and is RoHS compliant. It is not Reach SVHC compliant. The LT3483EDC#PBF is suitable for use in applications where a DC/DC controller with a high level of precision is required.
Sign in to ask questions about the Analog Devices LT3483EDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3483EDC#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 230mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3483EDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
