
Adjustable negative output DC/DC controller and regulator, DFN package, operating from 2.5V to 16V input. Features a single negative adjustable output up to -38V with 170mA output current. Utilizes flyback and charge pump topologies, with a maximum operating temperature of 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT3483EDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3483EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -38V |
| Min Output Voltage | -2.5V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 170mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3483EDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
