The LT3483EDC#TRPBF is an adjustable DC/DC controller from Analog Devices, operating between -40°C and 85°C. It features a single output with a maximum current of 200mA. The device is packaged in a DFN package and is available in quantities of 2500. The LT3483EDC#TRPBF is RoHS compliant and does not include a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3483EDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3483EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3483EDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
