The LT3483ES6#PBF is a surface mount DC/DC controller from Analog Devices. It features an adjustable output voltage of -38V and an output current of 230mA. The device is packaged in a TSOT package and is available in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3483ES6#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 230mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.