
The LT3485EDD-0#PBF DC/DC controller is a single-output device with a maximum operating temperature of 85°C. It is packaged in a lead-free DFN package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and has a typical operating supply current of 5mA.
Sign in to ask questions about the Analog Devices LT3485EDD-0#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3485EDD-0#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3485EDD-0#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
