
The LT3485EDD-0#TRPBF is a single output low dropout (LDO) regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 5mA. The device is packaged in a DFN package and is available in quantities of 2500. The LT3485EDD-0#TRPBF is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LT3485EDD-0#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3485EDD-0#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3485EDD-0#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
