The LT3485EDD-2 is a 10-pin dual-supply voltage supervisor IC from Analog Devices, operating within a temperature range of 0 to 85°C. It features a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 10V and 2.5V, respectively. The device is packaged in a HVSON-10 package, measuring 3mm in width and 3mm in length. It has 10 terminals and is designed for a single function.
Analog Devices LT3485EDD-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.